Linear Voltage Regulator IC Positive Fixed 1 Output 300mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3UF18B,LM(CT

DigiKey Part Number
264-TCR3UF18BLM(TR-ND - Tape & Reel (TR)
264-TCR3UF18BLM(CT-ND - Cut Tape (CT)
264-TCR3UF18BLM(DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3UF18B,LM(CT
Description
IC REG LINEAR 1.8V 300MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.464V @ 300mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
680 nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.945
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.67369kr.2,021.07
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.12200kr.11.22
25kr.0.99160kr.24.79
100kr.0.84960kr.84.96
250kr.0.78136kr.195.34
500kr.0.74038kr.370.19
1.000kr.0.70666kr.706.66
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.28900kr.22.89
25kr.1.88160kr.47.04
100kr.1.42080kr.142.08
250kr.1.19368kr.298.42
500kr.1.05396kr.526.98
1.000kr.0.93680kr.936.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250