Similar
Similar

TC7WH125FK | |
|---|---|
DigiKey Part Number | TC7WH125FKTR-ND - Tape & Reel (TR) TC7WH125FKCT-ND - Cut Tape (CT) TC7WH125FKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WH125FK |
Description | IC BUFFER NON-INVERT 5.5V 8-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WH125FK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.02000 | kr.2.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.84149 | kr.2,524.47 |
| 6.000 | kr.0.81697 | kr.4,901.82 |
| 9.000 | kr.0.80469 | kr.7,242.21 |
| 15.000 | kr.0.79109 | kr.11,866.35 |
| 21.000 | kr.0.78314 | kr.16,445.94 |
| 30.000 | kr.0.77549 | kr.23,264.70 |
| 75.000 | kr.0.75903 | kr.56,927.25 |
| Unit Price without VAT: | kr.2.02000 |
|---|---|
| Unit Price with VAT: | kr.2.52500 |



