AND Gate IC 2 Channel 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WH08FK,LJ(CT

DigiKey Part Number
TC7WH08FKLJ(CTTR-ND - Tape & Reel (TR)
TC7WH08FKLJ(CTCT-ND - Cut Tape (CT)
TC7WH08FKLJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WH08FK,LJ(CT
Description
IC GATE AND 2CH 2-INP 8SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WH08FK,LJ(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-SSOP
Number of Inputs
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.717
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.81800kr.8.18
25kr.0.71760kr.17.94
100kr.0.61180kr.61.18
250kr.0.56072kr.140.18
500kr.0.52990kr.264.95
1.000kr.0.50454kr.504.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.47326kr.1,419.78
6.000kr.0.45794kr.2,747.64
9.000kr.0.45027kr.4,052.43
15.000kr.0.44176kr.6,626.40
21.000kr.0.43680kr.9,172.80
30.000kr.0.43202kr.12,960.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000