
TC7WH04FK,LJ(CT | |
|---|---|
DigiKey Part Number | TC7WH04FKLJ(CTTR-ND - Tape & Reel (TR) TC7WH04FKLJ(CTCT-ND - Cut Tape (CT) TC7WH04FKLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WH04FK,LJ(CT |
Description | IC INVERTER 3CH 3-INP 8SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WH04FK,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.78100 | kr.7.81 |
| 25 | kr.0.68600 | kr.17.15 |
| 100 | kr.0.58300 | kr.58.30 |
| 250 | kr.0.53400 | kr.133.50 |
| 500 | kr.0.50444 | kr.252.22 |
| 1.000 | kr.0.48019 | kr.480.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43659 | kr.1,309.77 |
| 6.000 | kr.0.42233 | kr.2,533.98 |
| 9.000 | kr.0.41517 | kr.3,736.53 |
| 15.000 | kr.0.40725 | kr.6,108.75 |
| 21.000 | kr.0.40262 | kr.8,455.02 |
| 30.000 | kr.0.39817 | kr.11,945.10 |
| 75.000 | kr.0.38858 | kr.29,143.50 |
| 150.000 | kr.0.38280 | kr.57,420.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

