
TC7WH00FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7WH00FULJ(CTTR-ND - Tape & Reel (TR) TC7WH00FULJ(CTCT-ND - Cut Tape (CT) TC7WH00FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WH00FU,LJ(CT |
Description | IC GATE NAND 2CH 2-INP 8SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WH00FU,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.78700 | kr.7.87 |
| 25 | kr.0.69160 | kr.17.29 |
| 100 | kr.0.58760 | kr.58.76 |
| 250 | kr.0.53820 | kr.134.55 |
| 500 | kr.0.50838 | kr.254.19 |
| 1.000 | kr.0.48394 | kr.483.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44000 | kr.1,320.00 |
| 6.000 | kr.0.42563 | kr.2,553.78 |
| 9.000 | kr.0.41841 | kr.3,765.69 |
| 15.000 | kr.0.41043 | kr.6,156.45 |
| 21.000 | kr.0.40576 | kr.8,520.96 |
| 30.000 | kr.0.40128 | kr.12,038.40 |
| 75.000 | kr.0.39162 | kr.29,371.50 |
| 150.000 | kr.0.38579 | kr.57,868.50 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |


