5 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SZ34FU,LJ(CT

DigiKey Part Number
TC7SZ34FULJ(CTTR-ND - Tape & Reel (TR)
TC7SZ34FULJ(CTCT-ND - Cut Tape (CT)
TC7SZ34FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SZ34FU,LJ(CT
Description
IC BUFFER NON-INVERT 5.5V 5-SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7SZ34FU,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.699
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.52900kr.5.29
25kr.0.46200kr.11.55
100kr.0.38830kr.38.83
250kr.0.35372kr.88.43
500kr.0.33294kr.166.47
1.000kr.0.31579kr.315.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28578kr.857.34
6.000kr.0.27572kr.1,654.32
9.000kr.0.27069kr.2,436.21
15.000kr.0.26511kr.3,976.65
21.000kr.0.26185kr.5,498.85
30.000kr.0.25871kr.7,761.30
75.000kr.0.25196kr.18,897.00
150.000kr.0.24789kr.37,183.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250