TC7SZ34AFS,L3F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.35149
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.234
Unit Price: kr.1.39000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output fSV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SZ34AFS,L3F

DigiKey Part Number
TC7SZ34AFSL3FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7SZ34AFS,L3F
Description
IC BUFF 1.65V FSV
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output fSV
Datasheet
 Datasheet
EDA/CAD Models
TC7SZ34AFS,L3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SOT-953
Number of Elements
1
Supplier Device Package
fSV
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC7SZ34AFS,L3J(TToshiba Semiconductor and Storage0TC7SZ34AFSL3J(T-NDkr.0.35149Direct
74LVC1G34GS,132Nexperia USA Inc.1.2341727-8043-1-NDkr.1.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes