
TC7SZ14F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ14FLJ(CTTR-ND - Tape & Reel (TR) TC7SZ14FLJ(CTCT-ND - Cut Tape (CT) TC7SZ14FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ14F,LJ(CT |
Description | IC INVERT SCHMITT 1CH 1-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ14F,LJ(CT Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.2V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SMV |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.59600 | kr.5.96 |
| 25 | kr.0.52000 | kr.13.00 |
| 100 | kr.0.44000 | kr.44.00 |
| 250 | kr.0.40144 | kr.100.36 |
| 500 | kr.0.37838 | kr.189.19 |
| 1.000 | kr.0.35935 | kr.359.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33579 | kr.1,007.37 |
| 6.000 | kr.0.32428 | kr.1,945.68 |
| 9.000 | kr.0.31851 | kr.2,866.59 |
| 15.000 | kr.0.31211 | kr.4,681.65 |
| 21.000 | kr.0.30837 | kr.6,475.77 |
| 30.000 | kr.0.30478 | kr.9,143.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

