AND Gate IC 1 Channel ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SZ08FE,LJ(CT

DigiKey Part Number
TC7SZ08FELJ(CTTR-ND - Tape & Reel (TR)
TC7SZ08FELJ(CTCT-ND - Cut Tape (CT)
TC7SZ08FELJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SZ08FE,LJ(CT
Description
IC GATE AND 1CH 2-INP ESV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel ESV
Datasheet
 Datasheet
EDA/CAD Models
TC7SZ08FE,LJ(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
ESV
Number of Circuits
1
Package / Case
SOT-553
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.56400kr.5.64
25kr.0.49440kr.12.36
100kr.0.41650kr.41.65
250kr.0.38016kr.95.04
500kr.0.35796kr.178.98
1.000kr.0.33982kr.339.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31252kr.1,250.08
8.000kr.0.30238kr.2,419.04
12.000kr.0.29730kr.3,567.60
20.000kr.0.29168kr.5,833.60
28.000kr.0.28838kr.8,074.64
40.000kr.0.28522kr.11,408.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500