TC7SZ00F,LJ(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SU04F,LF

DigiKey Part Number
TC7SU04FLFTR-ND - Tape & Reel (TR)
TC7SU04FLFCT-ND - Cut Tape (CT)
TC7SU04FLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SU04F,LF
Description
IC INVERTER 1CH 1-INP SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SMV
Datasheet
 Datasheet
EDA/CAD Models
TC7SU04F,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SMV
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.838
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.70400kr.7.04
25kr.0.61960kr.15.49
100kr.0.52540kr.52.54
250kr.0.48076kr.120.19
500kr.0.45364kr.226.82
1.000kr.0.43142kr.431.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34334kr.1,030.02
6.000kr.0.33600kr.2,016.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500