
TC7SU04F,LF | |
---|---|
DigiKey Part Number | TC7SU04FLFTR-ND - Tape & Reel (TR) TC7SU04FLFCT-ND - Cut Tape (CT) TC7SU04FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SU04F,LF |
Description | IC INVERTER 1CH 1-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SU04F,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.70400 | kr.7.04 |
25 | kr.0.61960 | kr.15.49 |
100 | kr.0.52540 | kr.52.54 |
250 | kr.0.48076 | kr.120.19 |
500 | kr.0.45364 | kr.226.82 |
1.000 | kr.0.43142 | kr.431.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.34334 | kr.1,030.02 |
6.000 | kr.0.33600 | kr.2,016.00 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |