Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC7SPB9306TU,LF | |
|---|---|
DigiKey Part Number | TC7SPB9306TULFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7SPB9306TU,LF |
Description | IC BUS SWITCH 1 X 1:1 UF6 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 UF6 |
Datasheet | Datasheet |
EDA/CAD Models | TC7SPB9306TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | UF6 | |
Base Product Number |




