
TC7SPB9306TU,LF(CT | |
|---|---|
DigiKey Part Number | TC7SPB9306TULF(CTTR-ND - Tape & Reel (TR) TC7SPB9306TULF(CTCT-ND - Cut Tape (CT) TC7SPB9306TULF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SPB9306TU,LF(CT |
Description | IC BUS SWITCH 1 X 1:1 UF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 UF6 |
Datasheet | Datasheet |
EDA/CAD Models | TC7SPB9306TU,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | UF6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.12600 | kr.11.26 |
| 25 | kr.0.99840 | kr.24.96 |
| 100 | kr.0.85500 | kr.85.50 |
| 250 | kr.0.78668 | kr.196.67 |
| 500 | kr.0.74548 | kr.372.74 |
| 1.000 | kr.0.71168 | kr.711.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64981 | kr.1,949.43 |
| 6.000 | kr.0.62996 | kr.3,779.76 |
| 9.000 | kr.0.62002 | kr.5,580.18 |
| 15.000 | kr.0.60902 | kr.9,135.30 |
| 21.000 | kr.0.60258 | kr.12,654.18 |
| 30.000 | kr.0.59639 | kr.17,891.70 |
| 75.000 | kr.0.58306 | kr.43,729.50 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

