
TC7SH125F,LJ(CT | |
---|---|
DigiKey Part Number | TC7SH125FLJ(CTTR-ND - Tape & Reel (TR) TC7SH125FLJ(CTCT-ND - Cut Tape (CT) TC7SH125FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH125F,LJ(CT |
Description | IC BUFFER NON-INVERTING 5.5V SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH125F,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.57000 | kr.5.70 |
25 | kr.0.49920 | kr.12.48 |
100 | kr.0.42050 | kr.42.05 |
250 | kr.0.38376 | kr.95.94 |
500 | kr.0.36134 | kr.180.67 |
1.000 | kr.0.34304 | kr.343.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.31074 | kr.932.22 |
6.000 | kr.0.29997 | kr.1,799.82 |
9.000 | kr.0.29458 | kr.2,651.22 |
15.000 | kr.0.28861 | kr.4,329.15 |
21.000 | kr.0.28511 | kr.5,987.31 |
30.000 | kr.0.28176 | kr.8,452.80 |
75.000 | kr.0.27453 | kr.20,589.75 |
150.000 | kr.0.27017 | kr.40,525.50 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |