5 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SH04FU,LJ(CT

DigiKey Part Number
TC7SH04FULJ(CTTR-ND - Tape & Reel (TR)
TC7SH04FULJ(CTCT-ND - Cut Tape (CT)
TC7SH04FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SH04FU,LJ(CT
Description
IC INVERTER 1CH 1-INP 5SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7SH04FU,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.41000kr.4.10
25kr.0.36080kr.9.02
100kr.0.30140kr.30.14
250kr.0.27392kr.68.48
500kr.0.25728kr.128.64
1.000kr.0.24358kr.243.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.21978kr.659.34
6.000kr.0.21170kr.1,270.20
9.000kr.0.20767kr.1,869.03
15.000kr.0.20319kr.3,047.85
21.000kr.0.20057kr.4,211.97
30.000kr.0.19805kr.5,941.50
75.000kr.0.19263kr.14,447.25
150.000kr.0.18937kr.28,405.50
300.000kr.0.18668kr.56,004.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000