Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SET126F,LJ(CT

DigiKey Part Number
TC7SET126FLJ(CTTR-ND - Tape & Reel (TR)
TC7SET126FLJ(CTCT-ND - Cut Tape (CT)
TC7SET126FLJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SET126F,LJ(CT
Description
IC BUFF 4.5V/5.5V SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV
Datasheet
 Datasheet
EDA/CAD Models
TC7SET126F,LJ(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SMV
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC7SET125F(TE85L,FToshiba Semiconductor and Storage763TC7SET125F(TE85LFCT-NDkr.1.01000Parametric Equivalent
TC7SET125F,LJ(CTToshiba Semiconductor and Storage2.012TC7SET125FLJ(CTCT-NDkr.0.89000Parametric Equivalent
In-Stock: 1.622
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.66600kr.6.66
25kr.0.58600kr.14.65
100kr.0.49770kr.49.77
250kr.0.45496kr.113.74
500kr.0.42922kr.214.61
1.000kr.0.40798kr.407.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38179kr.1,145.37
6.000kr.0.36898kr.2,213.88
9.000kr.0.36255kr.3,262.95
15.000kr.0.35544kr.5,331.60
21.000kr.0.35128kr.7,376.88
30.000kr.0.34728kr.10,418.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250