5 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SET125FU,LJ(CT

DigiKey Part Number
TC7SET125FULJ(CTTR-ND - Tape & Reel (TR)
TC7SET125FULJ(CTCT-ND - Cut Tape (CT)
TC7SET125FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SET125FU,LJ(CT
Description
IC BUFFER NON-INVERT 5.5V 5-SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7SET125FU,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.034
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.44500kr.4.45
25kr.0.38960kr.9.74
100kr.0.32830kr.32.83
250kr.0.29852kr.74.63
500kr.0.28044kr.140.22
1.000kr.0.26568kr.265.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23992kr.719.76
6.000kr.0.23123kr.1,387.38
9.000kr.0.22688kr.2,041.92
15.000kr.0.22205kr.3,330.75
21.000kr.0.21923kr.4,603.83
30.000kr.0.21652kr.6,495.60
75.000kr.0.21068kr.15,801.00
150.000kr.0.20717kr.31,075.50
300.000kr.0.20427kr.61,281.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250