Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SET125F,LJ(CT

DigiKey Part Number
TC7SET125FLJ(CTTR-ND - Tape & Reel (TR)
TC7SET125FLJ(CTCT-ND - Cut Tape (CT)
TC7SET125FLJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SET125F,LJ(CT
Description
IC BUFF 4.5V/5.5V SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV
Datasheet
 Datasheet
EDA/CAD Models
TC7SET125F,LJ(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SMV
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G125W5-7Diodes Incorporated2.99974AHCT1G125W5-7DICT-NDkr.0.95000Direct
In-Stock: 2.012
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.59600kr.5.96
25kr.0.52000kr.13.00
100kr.0.44000kr.44.00
250kr.0.40144kr.100.36
500kr.0.37838kr.189.19
1.000kr.0.35935kr.359.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33579kr.1,007.37
6.000kr.0.32428kr.1,945.68
9.000kr.0.31851kr.2,866.59
15.000kr.0.31211kr.4,681.65
21.000kr.0.30837kr.6,475.77
30.000kr.0.30478kr.9,143.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250