Multiplexer/Demultiplexer 1 x 2:1 6-MP6D (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SB3157DL6X,(S2E

DigiKey Part Number
264-TC7SB3157DL6X(S2ETR-ND - Tape & Reel (TR)
264-TC7SB3157DL6X(S2ECT-ND - Cut Tape (CT)
264-TC7SB3157DL6X(S2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SB3157DL6X,(S2E
Description
IC MUX/DEMUX 1 X 2:1 6-MP6D
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 2:1 6-MP6D (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-XFDFN
Type
Multiplexer/Demultiplexer
Supplier Device Package
6-MP6D (1.45x1)
Circuit
1 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.431
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.03300kr.10.33
25kr.0.91280kr.22.82
100kr.0.77980kr.77.98
250kr.0.71720kr.179.30
500kr.0.67926kr.339.63
1.000kr.0.64801kr.648.01
2.500kr.0.63050kr.1,576.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.57879kr.5,787.90
20.000kr.0.56533kr.11,306.60
30.000kr.0.55859kr.16,757.70
50.000kr.0.55111kr.27,555.50
70.000kr.0.54675kr.38,272.50
100.000kr.0.54255kr.54,255.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000