
TC7S32FU,LF | |
|---|---|
DigiKey Part Number | TC7S32FULFTR-ND - Tape & Reel (TR) TC7S32FULFCT-ND - Cut Tape (CT) TC7S32FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S32FU,LF |
Description | IC GATE OR 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7S32FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.59120 | kr.14.78 |
| 100 | kr.0.50240 | kr.50.24 |
| 250 | kr.0.45928 | kr.114.82 |
| 500 | kr.0.43328 | kr.216.64 |
| 1.000 | kr.0.41184 | kr.411.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37385 | kr.1,121.55 |
| 6.000 | kr.0.36129 | kr.2,167.74 |
| 9.000 | kr.0.35500 | kr.3,195.00 |
| 15.000 | kr.0.34804 | kr.5,220.60 |
| 21.000 | kr.0.34397 | kr.7,223.37 |
| 30.000 | kr.0.34006 | kr.10,201.80 |
| 75.000 | kr.0.33162 | kr.24,871.50 |
| 150.000 | kr.0.32655 | kr.48,982.50 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

