
TC7S14FU,LF | |
|---|---|
DigiKey Part Number | TC7S14FULFTR-ND - Tape & Reel (TR) TC7S14FULFCT-ND - Cut Tape (CT) TC7S14FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S14FU,LF |
Description | IC INVERT SCHMITT 1CH 1INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7S14FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.5V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.10000 | kr.1.10 |
| 10 | kr.0.75500 | kr.7.55 |
| 25 | kr.0.66560 | kr.16.64 |
| 100 | kr.0.56440 | kr.56.44 |
| 250 | kr.0.51676 | kr.129.19 |
| 500 | kr.0.48800 | kr.244.00 |
| 1.000 | kr.0.46427 | kr.464.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42196 | kr.1,265.88 |
| 6.000 | kr.0.40807 | kr.2,448.42 |
| 9.000 | kr.0.40111 | kr.3,609.99 |
| 15.000 | kr.0.39340 | kr.5,901.00 |
| 21.000 | kr.0.38890 | kr.8,166.90 |
| 30.000 | kr.0.38456 | kr.11,536.80 |
| 75.000 | kr.0.37523 | kr.28,142.25 |
| 150.000 | kr.0.36960 | kr.55,440.00 |
| Unit Price without VAT: | kr.1.10000 |
|---|---|
| Unit Price with VAT: | kr.1.37500 |











