
TC7PZ17FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7PZ17FULJ(CTTR-ND - Tape & Reel (TR) TC7PZ17FULJ(CTCT-ND - Cut Tape (CT) TC7PZ17FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7PZ17FU,LJ(CT |
Description | IC BUFF 1.65V US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output US6 |
Datasheet | Datasheet |
EDA/CAD Models | TC7PZ17FU,LJ(CT Models |
Category | Output Type Push-Pull |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package US6 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.52000 | kr.5.20 |
| 25 | kr.0.45400 | kr.11.35 |
| 100 | kr.0.38170 | kr.38.17 |
| 250 | kr.0.34768 | kr.86.92 |
| 500 | kr.0.32728 | kr.163.64 |
| 1.000 | kr.0.31041 | kr.310.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28959 | kr.868.77 |
| 6.000 | kr.0.27940 | kr.1,676.40 |
| 9.000 | kr.0.27430 | kr.2,468.70 |
| 15.000 | kr.0.26865 | kr.4,029.75 |
| 21.000 | kr.0.26534 | kr.5,572.14 |
| 30.000 | kr.0.26216 | kr.7,864.80 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |




