


TC7MBL3253CFT(EL) | |
|---|---|
DigiKey Part Number | TC7MBL3253CFT(EL)TR-ND - Tape & Reel (TR) TC7MBL3253CFT(EL)CT-ND - Cut Tape (CT) TC7MBL3253CFT(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7MBL3253CFT(EL) |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7MBL3253CFT(EL) Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-TSSOP |
Circuit 2 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.65500 | kr.16.55 |
| 25 | kr.1.47360 | kr.36.84 |
| 100 | kr.1.27310 | kr.127.31 |
| 250 | kr.1.17720 | kr.294.30 |
| 500 | kr.1.11940 | kr.559.70 |
| 1.000 | kr.1.07190 | kr.1,071.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.03276 | kr.2,065.52 |
| 4.000 | kr.1.00053 | kr.4,002.12 |
| 6.000 | kr.0.98441 | kr.5,906.46 |
| 10.000 | kr.0.96653 | kr.9,665.30 |
| 14.000 | kr.0.95609 | kr.13,385.26 |
| 20.000 | kr.0.94604 | kr.18,920.80 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

