
TC7LX1101WBG(EL,AH | |
|---|---|
DigiKey Part Number | TC7LX1101WBG(ELAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7LX1101WBG(EL,AH |
Description | IC XLTR VL BIDIR 6-WCSPB |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 180Mbps 6-WCSPB (0.80x1.2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 180Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WCSPB (0.80x1.2) | |
Base Product Number |

