20-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC78S600FNG,C,EL

DigiKey Part Number
TC78S600FNGCELTR-ND - Tape & Reel (TR)
TC78S600FNGCELCT-ND - Cut Tape (CT)
TC78S600FNGCELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC78S600FNG,C,EL
Description
IC MTR DRV BIPLR 2.7-5.5V 20SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC78S600FNG,C,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1/2, 1/4, 1/8, 1/16
Applications
General Purpose
Current - Output
800mA
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
2.5V ~ 15V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.897
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.97000kr.11.97
10kr.8.79400kr.87.94
25kr.8.00240kr.200.06
100kr.7.13340kr.713.34
250kr.6.71948kr.1,679.87
500kr.6.46988kr.3,234.94
1.000kr.6.26451kr.6,264.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.09536kr.12,190.72
4.000kr.5.95615kr.23,824.60
6.000kr.5.88648kr.35,318.88
10.000kr.5.80922kr.58,092.20
Manufacturers Standard Package
Unit Price without VAT:kr.11.97000
Unit Price with VAT:kr.14.96250