
TC78H653FTG,EL | |
|---|---|
DigiKey Part Number | TC78H653FTGELTR-ND - Tape & Reel (TR) TC78H653FTGELCT-ND - Cut Tape (CT) TC78H653FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78H653FTG,EL |
Description | IC MTR DRVR BIPOLR 1.8-7V 16VQON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TC78H653FTG,EL Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 7V |
Part Status Active | Voltage - Load 1.8V ~ 7V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 105°C |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-VFQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 16-VQFN (3x3) |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.6.26400 | kr.62.64 |
| 25 | kr.5.67560 | kr.141.89 |
| 100 | kr.5.02700 | kr.502.70 |
| 250 | kr.4.71796 | kr.1,179.49 |
| 500 | kr.4.53158 | kr.2,265.79 |
| 1.000 | kr.4.46209 | kr.4,462.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.14779 | kr.16,591.16 |
| 8.000 | kr.4.06225 | kr.32,498.00 |
| 12.000 | kr.4.01941 | kr.48,232.92 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |




