


TB67S128FTG(O,EL) | |
|---|---|
DigiKey Part Number | TB67S128FTG(OEL)TR-ND - Tape & Reel (TR) TB67S128FTG(OEL)CT-ND - Cut Tape (CT) TB67S128FTG(OEL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S128FTG(O,EL) |
Description | IC MTR DRVR BIPOLAR 0-5.5V 64QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 64-VQFN (9x9) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5.5V |
Part Status Active | Voltage - Load 6.5V ~ 44V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 64-VFQFN Exposed Pad |
Interface Parallel | Supplier Device Package 64-VQFN (9x9) |
Technology Power MOSFET | Base Product Number |
Step Resolution 1/8, 1/16, 1/32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.82000 | kr.48.82 |
| 10 | kr.37.72900 | kr.377.29 |
| 25 | kr.34.95360 | kr.873.84 |
| 100 | kr.31.90220 | kr.3,190.22 |
| 250 | kr.31.04064 | kr.7,760.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.27.76514 | kr.111,060.56 |
| Unit Price without VAT: | kr.48.82000 |
|---|---|
| Unit Price with VAT: | kr.61.02500 |








