TB6552FNG,C,8,EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC78H620FNG,EL

DigiKey Part Number
TC78H620FNGELTR-ND - Tape & Reel (TR)
TC78H620FNGELCT-ND - Cut Tape (CT)
TC78H620FNGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC78H620FNG,EL
Description
IC MTRDRV UNIPLR 2.7-5.5V 16SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver DMOS Parallel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC78H620FNG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
1A
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
2.5V ~ 15V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.84000kr.8.84
10kr.6.43700kr.64.37
25kr.5.83080kr.145.77
100kr.5.16970kr.516.97
250kr.4.85324kr.1,213.31
500kr.4.66284kr.2,331.42
1.000kr.4.50603kr.4,506.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.37694kr.8,753.88
4.000kr.4.27072kr.17,082.88
6.000kr.4.21753kr.25,305.18
10.000kr.4.15858kr.41,585.80
14.000kr.4.12415kr.57,738.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.84000
Unit Price with VAT:kr.11.05000