32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC78B042FTG,EL

DigiKey Part Number
TC78B042FTGELTR-ND - Tape & Reel (TR)
TC78B042FTGELCT-ND - Cut Tape (CT)
TC78B042FTGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC78B042FTG,EL
Description
3 PHASE BLDC CONTROLLER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver PWM 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TC78B042FTG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Half Bridge
Interface
PWM
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
2mA
Voltage - Supply
6V ~ 16.5V
Voltage - Load
4.5V ~ 5.3V
Operating Temperature
-40°C ~ 115°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.38000kr.12.38
10kr.9.10100kr.91.01
25kr.8.28440kr.207.11
100kr.7.38980kr.738.98
250kr.6.96264kr.1,740.66
500kr.6.70516kr.3,352.58
1.000kr.6.49328kr.6,493.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.17534kr.24,701.36
8.000kr.6.05719kr.48,457.52
Manufacturers Standard Package
Unit Price without VAT:kr.12.38000
Unit Price with VAT:kr.15.47500