
TC75S67TU,LF | |
---|---|
DigiKey Part Number | TC75S67TULFTR-ND - Tape & Reel (TR) TC75S67TULFCT-ND - Cut Tape (CT) TC75S67TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S67TU,LF |
Description | IC CMOS 1 CIRCUIT UFV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit UFV |
Datasheet | Datasheet |
EDA/CAD Models | TC75S67TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 430µA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | UFV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.79000 | kr.1.79 |
10 | kr.1.24200 | kr.12.42 |
25 | kr.1.09840 | kr.27.46 |
100 | kr.0.94400 | kr.94.40 |
250 | kr.0.86964 | kr.217.41 |
500 | kr.0.82496 | kr.412.48 |
1.000 | kr.0.78816 | kr.788.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.74266 | kr.2,227.98 |
6.000 | kr.0.72037 | kr.4,322.22 |
9.000 | kr.0.70921 | kr.6,382.89 |
15.000 | kr.0.69685 | kr.10,452.75 |
21.000 | kr.0.68962 | kr.14,482.02 |
30.000 | kr.0.68268 | kr.20,480.40 |
75.000 | kr.0.66772 | kr.50,079.00 |
Unit Price without VAT: | kr.1.79000 |
---|---|
Unit Price with VAT: | kr.2.23750 |