CMOS Amplifier 1 Circuit UFV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC75S63TU,LF

DigiKey Part Number
TC75S63TULFTR-ND - Tape & Reel (TR)
TC75S63TULFCT-ND - Cut Tape (CT)
TC75S63TULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC75S63TU,LF
Description
IC CMOS 1 CIRCUIT UFV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit UFV
Datasheet
 Datasheet
EDA/CAD Models
TC75S63TU,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA
Mfr
Current - Output / Channel
4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
6-SMD (5 Leads), Flat Leads
Gain Bandwidth Product
3.5 MHz
Supplier Device Package
UFV
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.478
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.28100kr.12.81
25kr.1.13360kr.28.34
100kr.0.97450kr.97.45
250kr.0.89800kr.224.50
500kr.0.85184kr.425.92
1.000kr.0.81393kr.813.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.76701kr.2,301.03
6.000kr.0.74405kr.4,464.30
9.000kr.0.73255kr.6,592.95
15.000kr.0.71982kr.10,797.30
21.000kr.0.71237kr.14,959.77
30.000kr.0.70521kr.21,156.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000