UFV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC75S63TU,LF

DigiKey Part Number
TC75S63TULFTR-ND - Tape & Reel (TR)
TC75S63TULFCT-ND - Cut Tape (CT)
TC75S63TULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC75S63TU,LF
Description
IC CMOS 1 CIRCUIT UFV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit UFV
Datasheet
 Datasheet
EDA/CAD Models
TC75S63TU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
500µA
Current - Output / Channel
4 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Flat Leads
Supplier Device Package
UFV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.516
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.25400kr.12.54
25kr.1.11120kr.27.78
100kr.0.95490kr.95.49
250kr.0.88012kr.220.03
500kr.0.83494kr.417.47
1.000kr.0.79770kr.797.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75172kr.2,255.16
6.000kr.0.72922kr.4,375.32
9.000kr.0.71795kr.6,461.55
15.000kr.0.70546kr.10,581.90
21.000kr.0.69817kr.14,661.57
30.000kr.0.69115kr.20,734.50
75.000kr.0.67604kr.50,703.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500