Comparator Standard (General Purpose) Open-Drain SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC75S59F,LF

DigiKey Part Number
TC75S59FLFTR-ND - Tape & Reel (TR)
TC75S59FLFCT-ND - Cut Tape (CT)
TC75S59FLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC75S59F,LF
Description
IC COMPARATOR 1 GEN PUR SMV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SMV
Datasheet
 Datasheet
EDA/CAD Models
TC75S59F,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
1pA
Manufacturer
Toshiba Semiconductor and Storage
Current - Output (Typ)
25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
220µA
Part Status
Active
Propagation Delay (Max)
200ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.8V ~ 7V, ±0.9V ~ 3.5V
Supplier Device Package
SMV
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.35000kr.13.50
25kr.1.19960kr.29.99
100kr.1.03090kr.103.09
250kr.0.95076kr.237.69
500kr.0.90230kr.451.15
1.000kr.0.86249kr.862.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.81327kr.2,439.81
6.000kr.0.78917kr.4,735.02
9.000kr.0.77711kr.6,993.99
15.000kr.0.76374kr.11,456.10
21.000kr.0.75593kr.15,874.53
30.000kr.0.74841kr.22,452.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250