
TC75S54FU(TE85L,F) | |
|---|---|
DigiKey Part Number | TC75S54FU(TE85LF)TR-ND - Tape & Reel (TR) TC75S54FU(TE85LF)CT-ND - Cut Tape (CT) TC75S54FU(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S54FU(TE85L,F) |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC75S54FU(TE85L,F) Models |
Category | Current - Supply 100µA |
Mfr | Current - Output / Channel 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 7 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Input Bias 1 pA | Supplier Device Package 5-SSOP |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.39500 | kr.13.95 |
| 25 | kr.1.23760 | kr.30.94 |
| 100 | kr.1.06510 | kr.106.51 |
| 250 | kr.0.98244 | kr.245.61 |
| 500 | kr.0.93262 | kr.466.31 |
| 1.000 | kr.0.89159 | kr.891.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.84100 | kr.2,523.00 |
| 6.000 | kr.0.81622 | kr.4,897.32 |
| 9.000 | kr.0.80382 | kr.7,234.38 |
| 15.000 | kr.0.79007 | kr.11,851.05 |
| 21.000 | kr.0.78204 | kr.16,422.84 |
| 30.000 | kr.0.77431 | kr.23,229.30 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

