CMOS Amplifier 1 Circuit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC75S102F,LF(CT

DigiKey Part Number
264-TC75S102FLF(TR-ND - Tape & Reel (TR)
264-TC75S102FLF(CT-ND - Cut Tape (CT)
264-TC75S102FLF(DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC75S102F,LF(CT
Description
IC CMOS 1 CIRCUIT SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit
Datasheet
 Datasheet
EDA/CAD Models
TC75S102F,LF(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
350nA
Mfr
Current - Output / Channel
11 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Gain Bandwidth Product
630 Hz
Package / Case
SC-74A, SOT-753
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.56600kr.15.66
25kr.1.39240kr.34.81
100kr.1.19950kr.119.95
250kr.1.10824kr.277.06
500kr.1.05308kr.526.54
1.000kr.1.00768kr.1,007.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95163kr.2,854.89
6.000kr.0.92419kr.5,545.14
9.000kr.0.91045kr.8,194.05
15.000kr.0.89522kr.13,428.30
21.000kr.0.88633kr.18,612.93
30.000kr.0.87777kr.26,333.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000