Inverter IC 6 Channel Schmitt Trigger 14-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74VHC14FK(EL,K)

DigiKey Part Number
TC74VHC14FK(ELK)TR-ND - Tape & Reel (TR)
TC74VHC14FK(ELK)CT-ND - Cut Tape (CT)
TC74VHC14FK(ELK)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74VHC14FK(EL,K)
Description
IC INVERTER 6CH 1-INP 14VSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC74VHC14FK(EL,K) Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-VSSOP
Features
Schmitt Trigger
Package / Case
14-VFSOP (0.118", 3.00mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.326
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.57200kr.15.72
25kr.1.40000kr.35.00
100kr.1.20780kr.120.78
250kr.1.11636kr.279.09
500kr.1.06132kr.530.66
1.000kr.1.01579kr.1,015.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.96779kr.2,419.47
5.000kr.0.93887kr.4,694.35
7.500kr.0.92438kr.6,932.85
12.500kr.0.90833kr.11,354.12
17.500kr.0.89895kr.15,731.62
25.000kr.0.88993kr.22,248.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000