48-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74VCX163245(EL,F

DigiKey Part Number
264-TC74VCX163245(EL,FTR-ND - Tape & Reel (TR)
264-TC74VCX163245(EL,FCT-ND - Cut Tape (CT)
264-TC74VCX163245(EL,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74VCX163245(EL,F
Description
IC TRANSLATION TXRX 2.7V 48TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC74VCX163245(EL,F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA; 18mA, 18mA
Voltage - Supply
1.65V ~ 2.7V, 2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.79400kr.47.94
25kr.4.32880kr.108.22
100kr.3.81630kr.381.63
250kr.3.57248kr.893.12
500kr.3.43706kr.1,718.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.20486kr.3,204.86
2.000kr.3.10810kr.6,216.20
3.000kr.3.05965kr.9,178.95
5.000kr.3.00595kr.15,029.75
7.000kr.2.97457kr.20,821.99
10.000kr.2.94438kr.29,443.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500