
TC74LCX245F(EL,K,F | |
---|---|
DigiKey Part Number | 264-TC74LCX245F(EL,K,FTR-ND - Tape & Reel (TR) 264-TC74LCX245F(EL,K,FCT-ND - Cut Tape (CT) 264-TC74LCX245F(EL,K,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74LCX245F(EL,K,F |
Description | IC TXRX NON-INVERT 3.6V 20-SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74LCX245F(EL,K,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.33000 | kr.3.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.49587 | kr.2,991.74 |
4.000 | kr.1.45227 | kr.5,809.08 |
6.000 | kr.1.43044 | kr.8,582.64 |
10.000 | kr.1.40625 | kr.14,062.50 |
14.000 | kr.1.39211 | kr.19,489.54 |
20.000 | kr.1.37853 | kr.27,570.60 |
Unit Price without VAT: | kr.3.33000 |
---|---|
Unit Price with VAT: | kr.4.16250 |