20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HC541AF(EL,F)

DigiKey Part Number
TC74HC541AF(ELF)TR-ND - Tape & Reel (TR)
TC74HC541AF(ELF)CT-ND - Cut Tape (CT)
TC74HC541AF(ELF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74HC541AF(EL,F)
Description
IC BUFFER NON-INVERT 6V 20-SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
TC74HC541AF(EL,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.814
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.89000kr.5.89
10kr.4.23000kr.42.30
25kr.3.81200kr.95.30
100kr.3.35360kr.335.36
250kr.3.13472kr.783.68
500kr.3.00276kr.1,501.38
1.000kr.2.99635kr.2,996.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.72064kr.5,441.28
4.000kr.2.64927kr.10,597.08
6.000kr.2.61350kr.15,681.00
10.000kr.2.57391kr.25,739.10
14.000kr.2.55076kr.35,710.64
20.000kr.2.52851kr.50,570.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.89000
Unit Price with VAT:kr.7.36250