
TC74HC273AF(EL,F) | |
|---|---|
DigiKey Part Number | TC74HC273AF(ELF)TR-ND - Tape & Reel (TR) TC74HC273AF(ELF)CT-ND - Cut Tape (CT) TC74HC273AF(ELF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC273AF(EL,F) |
Description | IC FF D-TYPE SINGLE 8BIT 20-SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC273AF(EL,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 66 MHz | |
Max Propagation Delay @ V, Max CL | 25ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOP | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.97597 | kr.3,951.94 |
| 4.000 | kr.1.92112 | kr.7,684.48 |
| 6.000 | kr.1.89366 | kr.11,361.96 |
| 10.000 | kr.1.86322 | kr.18,632.20 |
| 14.000 | kr.1.84544 | kr.25,836.16 |
| 20.000 | kr.1.82833 | kr.36,566.60 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |


