TC74HC165AP(F) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.536
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14.476
Unit Price: kr.9.00000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HC165AP(F)

DigiKey Part Number
TC74HC165AP(F)-ND
Manufacturer
Manufacturer Product Number
TC74HC165AP(F)
Description
IC SHIFT REGSTR COMP 8BIT 16-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
TC74HC165AP(F) Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Toshiba Semiconductor and Storage
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
Shift Register
Package / Case
16-DIP (0.300", 7.62mm)
Output Type
Complementary
Supplier Device Package
16-DIP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC165ERochester Electronics, LLC9.5362156-CD74HC165E-NDkr.7.10000Parametric Equivalent
SN74HC165ANRochester Electronics, LLC02156-SN74HC165AN-NDkr.0.00000Parametric Equivalent
SN74HC165NTexas Instruments14.476296-8251-5-NDkr.9.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
25kr.2.55120kr.63.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.55120
Unit Price with VAT:kr.3.18900