
TC74HC165AF(EL,F) | |
|---|---|
DigiKey Part Number | 264-TC74HC165AF(EL,F)TR-ND - Tape & Reel (TR) 264-TC74HC165AF(EL,F)CT-ND - Cut Tape (CT) 264-TC74HC165AF(EL,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC165AF(EL,F) |
Description | IC SHIFT REGSTR COMP 8BIT 16-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC165AF(EL,F) Models |
Category | Number of Bits per Element 8 |
Manufacturer Toshiba Semiconductor and Storage | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Complementary | Supplier Device Package 16-SOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC165AFL1 | Rochester Electronics, LLC | 15.000 | 2156-MC74HC165AFL1-ND | kr.1.45820 | Parametric Equivalent |
| MC74HC165AFR1 | Rochester Electronics, LLC | 12.000 | 2156-MC74HC165AFR1-ND | kr.1.45820 | Parametric Equivalent |
| SN74HC165ANSR | Texas Instruments | 32.496 | 296-SN74HC165ANSRCT-ND | kr.4.76000 | Parametric Equivalent |
| SN74HC165NSR | Texas Instruments | 4.861 | 296-8252-1-ND | kr.4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.19100 | kr.41.91 |
| 25 | kr.3.77600 | kr.94.40 |
| 100 | kr.3.32220 | kr.332.22 |
| 250 | kr.3.10532 | kr.776.33 |
| 500 | kr.2.97460 | kr.1,487.30 |
| 1.000 | kr.2.96826 | kr.2,968.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.77848 | kr.5,556.96 |
| 4.000 | kr.2.70558 | kr.10,822.32 |
| 6.000 | kr.2.66909 | kr.16,014.54 |
| 10.000 | kr.2.62864 | kr.26,286.40 |
| 14.000 | kr.2.60501 | kr.36,470.14 |
| 20.000 | kr.2.58227 | kr.51,645.40 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |


