14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HC02AFELF

DigiKey Part Number
TC74HC02AFELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC74HC02AFELF
Description
IC GATE NOR 4CH 2-INP 14SOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOP
EDA/CAD Models
TC74HC02AFELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.73203kr.3,464.06
4.000kr.1.68282kr.6,731.28
6.000kr.1.65818kr.9,949.08
10.000kr.1.63087kr.16,308.70
14.000kr.1.61493kr.22,609.02
20.000kr.1.59958kr.31,991.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.73203
Unit Price with VAT:kr.2.16504