
TC358860XBG(GOH) | |
|---|---|
DigiKey Part Number | 264-TC358860XBG(GOH)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC358860XBG(GOH) |
Description | TC358860XBG(GOH) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Interface 65-TFBGA (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | DisplayPort | |
Interface | I2C | |
Voltage - Supply | 1.04V ~ 1.16V, 1.1V ~ 1.25V, 1.71V ~ 1.89V | |
Package / Case | 65-TFBGA | |
Supplier Device Package | 65-TFBGA (5x5) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.26.21448 | kr.26,214.48 |
| 2.000 | kr.25.66843 | kr.51,336.86 |
| Unit Price without VAT: | kr.26.21448 |
|---|---|
| Unit Price with VAT: | kr.32.76810 |







