Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 320 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBC847B,LM

DigiKey Part Number
TBC847BLMTR-ND - Tape & Reel (TR)
TBC847BLMCT-ND - Cut Tape (CT)
TBC847BLMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBC847B,LM
Description
TRANS NPN 50V 0.15A SOT-23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 320 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
320 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 100mA, 5mA
Base Product Number
Current - Collector Cutoff (Max)
30nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74.752
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.60900kr.6.09
100kr.0.37410kr.37.41
500kr.0.27084kr.135.42
1.000kr.0.23731kr.237.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19443kr.583.29
6.000kr.0.17272kr.1,036.32
9.000kr.0.16164kr.1,454.76
15.000kr.0.14917kr.2,237.55
21.000kr.0.14178kr.2,977.38
30.000kr.0.13459kr.4,037.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250