
TBAT54,LM | |
|---|---|
DigiKey Part Number | TBAT54LMTR-ND - Tape & Reel (TR) TBAT54LMCT-ND - Cut Tape (CT) TBAT54LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBAT54,LM |
Description | DIODE SCHOTTKY 30V 140MA SOT233 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 140mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TBAT54,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 140mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.97000 | kr.0.97 |
| 10 | kr.0.57400 | kr.5.74 |
| 100 | kr.0.42760 | kr.42.76 |
| 500 | kr.0.31090 | kr.155.45 |
| 1.000 | kr.0.27296 | kr.272.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20846 | kr.625.38 |
| 6.000 | kr.0.18705 | kr.1,122.30 |
| 9.000 | kr.0.17863 | kr.1,607.67 |
| 15.000 | kr.0.16398 | kr.2,459.70 |
| 21.000 | kr.0.16021 | kr.3,364.41 |
| 30.000 | kr.0.14927 | kr.4,478.10 |
| 75.000 | kr.0.13598 | kr.10,198.50 |
| Unit Price without VAT: | kr.0.97000 |
|---|---|
| Unit Price with VAT: | kr.1.21250 |



