
TB9045FNG-125,EL | |
|---|---|
DigiKey Part Number | 264-TB9045FNG-125ELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB9045FNG-125,EL |
Description | AUTOMOTIVE VOLTAGE REGULATOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 3 Output 48-HTSSOP |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Toshiba Semiconductor and Storage | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Power Supply, Automotive Applications | Package / Case 48-TFSOP (0.240", 6.10mm Width) Exposed Pad |
Number of Outputs 3 | Supplier Device Package 48-HTSSOP |
Voltage - Output 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.81.52606 | kr.81,526.06 |
| Unit Price without VAT: | kr.81.52606 |
|---|---|
| Unit Price with VAT: | kr.101.90758 |

