TB67S269FTG,EL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.00000
Datasheet
TB67S145FTG,EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67S269FTG,EL

DigiKey Part Number
TB67S269FTGELTR-ND - Tape & Reel (TR)
TB67S269FTGELCT-ND - Cut Tape (CT)
TB67S269FTGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67S269FTG,EL
Description
IC MOTOR DRIVER BIPOLAR 48WQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TB67S269FTG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1 ~ 1/32
Applications
General Purpose
Current - Output
2A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 47V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.06000kr.16.06
10kr.11.96800kr.119.68
25kr.10.93360kr.273.34
100kr.9.79970kr.979.97
250kr.9.25900kr.2,314.75
500kr.8.93312kr.4,466.56
1.000kr.8.66470kr.8,664.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.8.26211kr.33,048.44
Manufacturers Standard Package
Unit Price without VAT:kr.16.06000
Unit Price with VAT:kr.20.07500