TB67S145FTG,EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67S149FTG,EL

DigiKey Part Number
TB67S149FTGELTR-ND - Tape & Reel (TR)
TB67S149FTGELCT-ND - Cut Tape (CT)
TB67S149FTGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67S149FTG,EL
Description
IC MOTOR DRIVER UNIPOLAR 48WQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Parallel 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TB67S149FTG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1 ~ 1/32
Applications
General Purpose
Current - Output
3A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 40V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.556
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.31000kr.21.31
10kr.15.99400kr.159.94
25kr.14.66880kr.366.72
100kr.13.21020kr.1,321.02
250kr.12.51584kr.3,128.96
500kr.12.09690kr.6,048.45
1.000kr.11.75226kr.11,752.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.10.40000kr.41,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.21.31000
Unit Price with VAT:kr.26.63750