
TB67S128FTG,EL | |
---|---|
DigiKey Part Number | 264-TB67S128FTGELTR-ND - Tape & Reel (TR) 264-TB67S128FTG,ELCT-ND - Cut Tape (CT) 264-TB67S128FTG,ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S128FTG,EL |
Description | STEPPE RMOTOR DRIVER IC WITH ACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/128 | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 6.5V ~ 44V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.47.87000 | kr.47.87 |
10 | kr.36.97900 | kr.369.79 |
25 | kr.34.25800 | kr.856.45 |
100 | kr.31.26590 | kr.3,126.59 |
250 | kr.29.83988 | kr.7,459.97 |
500 | kr.28.98048 | kr.14,490.24 |
1.000 | kr.28.27283 | kr.28,272.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.25.60000 | kr.102,400.00 |
Unit Price without VAT: | kr.47.87000 |
---|---|
Unit Price with VAT: | kr.59.83750 |